text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-SDMAH-SP-US

Sample Pack SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108.

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Silex Technology SX-SDMAH-SP-US - Technical Attributes
Attributes Table
Module: 802.11ah
Data Rate: 32.5Mbps
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 17 × 18 × 2.65mm
Package Style:  Module
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.24
USD
Quantity
Unit Price
1
$22.24
4
$21.95
15
$21.67
30
$21.52
75+
$21.18
Product Variant Information section