text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-PCEAN2I-SP

3.3 V 300 Mbops IEEE 802.11a/b/g/n Dual Band PCI Express Half-Mini Card

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silex Technology SX-PCEAN2I-SP - Technical Attributes
Attributes Table
Module: ModuleWLAN-80211abgn
Data Rate: 300Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$1,661.60
USD
Quantity
Unit Price
1
$85.94
3
$84.88
10
$83.74
20
$83.08
40+
$81.85
Product Variant Information section