text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-PCEAN2I

SX-PCEAN2i: IEEE 802.11a/b/g/n dual band PCI Express Half-Mini Card

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Date Code:
Product Specification Section
Silex Technology SX-PCEAN2I - Technical Attributes
Attributes Table
Module: 802.11ac
Data Rate: 300Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -93dBm
Frequency Range: 2.412GHz to 5.825GHz
Supply Voltage: 3.135V to 3.465V
Supply Current: 790mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 52
Mounting Method: Edge Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$7,440.00
USD
Quantity
Unit Price
100+
$74.40