Manufacturer Part #
SX-PCEAC2-HMC-SP
SX-PCEAC2: 3.3 V 5 GHz 2x2 Dual Band 802.11ac WLAN Plus BT Combo Module
Product Specification Section
Silex Technology SX-PCEAC2-HMC-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Silex Technology SX-PCEAC2-HMC-SP - Technical Attributes
Attributes Table
Data Rate: | 867Mbps |
Certified: | Yes |
Supply Voltage: | 3.135V to 3.465V |
Supply Current: | 610mA |
Operating Temp Range: | 0°C to 70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$33.23
4
$32.81
15
$32.42
40
$32.12
100+
$31.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Box