Manufacturer Part #
SX-59HLS
802.11n System on Module with Enterprise Security for IoT Applications
Silex Technology SX-59HLS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Silex will be adding another OUI (Organizationally Unique Identifier), MAC address-based vendor identification code ruled by IEEE for our radios. How does it impact you?The MAC address for both the wired and the wireless network interfaces will be updated with the new vendor code. The product label will also be updated accordingly.Note that due to our production process, the old and the new MAC addresses may be in the same shipment. Also, please consider any impact the new MAC Address change may have on your product/application.Reason for change? The current address of 84-25-3F will run out. Schedule: The new OUI can be applied to products to be shipped as early as August 2022 if applicable.
Part Status:
Silex Technology SX-59HLS - Technical Attributes
Module: | 802.11 a/b/g/n |
RF Band: | 2.4GHz/5GHz |
Certified: | Yes |
Sensitivity: | -94dBm |
Frequency Range: | 2.412GHz to 5.825GHz |
Supply Voltage: | 3.14V to 3.46V |
Supply Current: | 330mA |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 62 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount