Manufacturer Part #
ST60-2230C-UU
60 Series, Sterling Module w/u.FL, USB/USB
Product Specification Section
Ezurio ST60-2230C-UU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/15/2021 Details and Download
DESCRIPTION OF CHANGES:1. Product Label date code format change to include supplier code a. Date code rule change to SSYYWWD from YYWW. See the drawing in Section 5 below b. Add UKCA logo to product label (laser etching to RF shield of SIP). 2. Reel, Bag & Box/Carton label change: a. Add UKCA logo to reel/bag/box label b. Add UKCA logo and Pictogram to carton label Reason:To ensure compliance with latest UKCA certification standards
Part Status:
Active
Active
Ezurio ST60-2230C-UU - Technical Attributes
Attributes Table
Data Rate: | 866.7Mbps |
RF Band: | 2.4GHz/5GHz |
Certified: | Yes |
Sensitivity: | -95dBm |
Frequency Range: | 2.412GHz to 5.925GHz |
Supply Voltage: | 2.97V to 3.63V |
Supply Current: | 710mA |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 75 |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$32.93
100+
$32.58
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray