text.skipToContent text.skipToNavigation

Manufacturer Part #

ST60-2230C-P

60 Series 3.63 V 866.7 Mbps Stering Module Not Included U.FL Card Edge

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio ST60-2230C-P - Technical Attributes
Attributes Table
Data Rate: 866.7Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.4GHz to 5.825GHz
Supply Voltage: 2.97V to 3.63V
Supply Current: 600mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 77
Mounting Method: Edge Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,258.00
USD
Quantity
Unit Price
1
$34.21
4
$33.78
15
$33.37
40
$33.07
100+
$32.58
Product Variant Information section