text.skipToContent text.skipToNavigation

Manufacturer Part #

RN171-I/RM481

Small Form Factor 802.11 b/g SMT TCP/IP Module (Firmware Ver 4.81)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN171-I/RM481 - Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bg
Data Rate: 54Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,530.00
USD
Quantity
Unit Price
1
$31.65
4
$31.25
15
$30.87
40
$30.60
100+
$30.15
Product Variant Information section