RN131C/RM475 in Tray by Microchip | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RN131C/RM475

RN Series 1 Mbps 2.4 GHz Surface Mount WiFly GSX 802.11 b/g Wireless LAN Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN131C/RM475 - Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bg
Data Rate: 54Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$1,503.60
USD
Quantity
Unit Price
1
$38.85
4
$38.33
15
$37.84
30
$37.59
75+
$37.00
Product Variant Information section