text.skipToContent text.skipToNavigation

Manufacturer Part #

LILY-W133-10B

LILY-W1 Series 3.6 V 72.2 Mbps 19 dBm WiFi 802.11b/g/n Transceiver Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox LILY-W133-10B - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -97dBm
Frequency Range: 2412MHz to 2472MHz
Supply Voltage: 3V to 3.6V
Supply Current: 335mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 37
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
500
Total
$5.11
USD
Quantity
Unit Price
1
$5.11
5
$4.98
30
$4.85
100
$4.76
250+
$4.64
Product Variant Information section