text.skipToContent text.skipToNavigation

Manufacturer Part #

LBWA1UZ1GC-901

Type 1GC Imp005 2.4 GHz & 5 GHz Wi Fi / Ethernet Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBWA1UZ1GC-901 - Technical Attributes
Attributes Table
Module: ModuleWLAN-80211abgn
Data Rate: 65Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$11,120.00
USD
Quantity
Unit Price
1,000+
$11.12
Product Variant Information section