
Manufacturer Part #
ENW-F9208A1EF
PAN9026 Wi-Fi Dual Band 2.4 GHz and 5 GHz and Bluetooth Module T/R
Product Specification Section
Panasonic ENW-F9208A1EF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ENW-F9208A1EF - Technical Attributes
Attributes Table
Data Rate: | 150Mbps |
Certified: | Yes |
Gain: | 30dB |
Sensitivity: | -98dBm |
Frequency Range: | 2400MHz to 2483.5MHz |
Supply Voltage: | 1.8V to 3.3V |
Operating Temp Range: | -30°C to +85°C |
No of Terminals: | 53 |
Dimension: | 17.5 x 10 x 2.6 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$10.33
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount