Manufacturer Part #
ENW-49D02A1KF
PAN9520 Series 1 MB Flash 128 kB ROM 802.11b/g/n Embedded Wi-Fi Module
Product Specification Section
Panasonic ENW-49D02A1KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ENW-49D02A1KF - Technical Attributes
Attributes Table
Module: | 802.11 b/g/n |
Data Rate: | 150bps |
Certified: | Yes |
Sensitivity: | -97dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 3V to 3.5V |
Supply Current: | 68mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$5.14
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount