DA16200MOD-AAC4WA32 in Reel by Renesas | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DA16200MOD-AAC4WA32

802.11 Wi-Fi SoC Ultra Low Power Wi-Fi® Module (Chipset Antenna)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Renesas DA16200MOD-AAC4WA32 - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -98.5dBm
Supply Voltage: 2.1V to 3.6V
Supply Current: 280mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 37
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,130.00
USD
Quantity
Unit Price
500+
$6.26
Product Variant Information section