
Manufacturer Part #
DA16200-00000F22
DA16200 Series 3.3 V 2.4 GHz 32-bit Ultra Low Power Wi-Fi SoC - fcCSP-72
Product Specification Section
Renesas DA16200-00000F22 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas DA16200-00000F22 - Technical Attributes
Attributes Table
Module: | 802.11 b/g/n |
Data Rate: | 72Mbps |
RF Band: | 2.4GHz |
Certified: | Yes |
Sensitivity: | -99.5dBm |
Supply Voltage: | 2.1V to 3.6V |
Supply Current: | 270mA |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 72 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount