text.skipToContent text.skipToNavigation

Manufacturer Part #

CL4790-1000-485-SP

900 MHz RS485 Transceiver Starter Pack (Peer-to-peer protocol)** 1.0 Watt -

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio CL4790-1000-485-SP - Technical Attributes
Attributes Table
Data Rate: 76.8kbps
Sensitivity: -99dBm
Frequency Range: 902MHz to 928MHz
Supply Voltage: 7V to 18V
Power Dissipation: 1000mW
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$13,405.50
USD
Quantity
Unit Price
50+
$268.11
Product Variant Information section