text.skipToContent text.skipToNavigation

Manufacturer Part #

CL4490-1000-PRO-SP

CL4490 Series 28 V 928 MHz 1000 mW RS-232 RS-422/485 RF Transceiver

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio CL4490-1000-PRO-SP - Technical Attributes
Attributes Table
Data Rate: 76.8kbps
Range: 450m
Sensitivity: -99dBm
Frequency Range: 902MHz to 928MHz
Supply Voltage: 7V to 28V
Power Dissipation: 1000mW
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -50°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$3,574.80
USD
Quantity
Unit Price
1
$375.35
2
$370.69
3
$367.99
5
$364.62
10+
$357.48
Product Variant Information section