text.skipToContent text.skipToNavigation

Manufacturer Part #

CL4490-1000-PRO

900 MHz RS232/RS485/RS422 Switching Interface Transceiver

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio CL4490-1000-PRO - Technical Attributes
Attributes Table
Data Rate: 76.8kbps
Range: 450m
Sensitivity: -99dBm
Frequency Range: 902MHz to 928MHz
Supply Voltage: 7V to 18V
Power Dissipation: 1000mW
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -50°C to +85°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$3,551.00
USD
Quantity
Unit Price
1
$186.42
3
$183.51
5
$182.17
10
$180.37
20+
$177.55
Product Variant Information section