ATWINC3400-MR210CA142 in Tray by Microchip | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWINC3400-MR210CA142

Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Microchip ATWINC3400-MR210CA142 - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.412GHz to 2.484GHz
Supply Voltage: 2.7V to 3.6V
Supply Current: 24mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 36
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$621.50
USD
Quantity
Unit Price
50
$12.43
100
$12.36
150
$12.32
200
$12.29
250+
$12.20
Product Variant Information section