ATWINC1500-MR210PB1952 in Tray by Microchip | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWINC1500-MR210PB1952

SmartConnect ATWINC1500B-MU-T Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Microchip ATWINC1500-MR210PB1952 - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.412GHz to 2.484GHz
Supply Voltage: 3V to 4.2V
Supply Current: 268mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 28
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51
USA:
51
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.48
USD
Quantity
Unit Price
1
$7.48
5
$7.40
30
$7.31
100
$7.24
300+
$7.13
Product Variant Information section