ATWILC3000-MR110CA in Tray by Microchip | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWILC3000-MR110CA

2.4 GHz 72.2 Mbps 3.3 V 802.11 b/g/n Link Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Microchip ATWILC3000-MR110CA - Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bgn
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.49
USD
Quantity
Unit Price
1
$10.49
5
$10.36
25
$10.23
75
$10.14
200+
$9.99
Product Variant Information section