453-00084R in Reel by Ezurio | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00084R

453 Series 2.4 GHz 802.11bgn Wi-Fi Bluetooth 5.2 Embedded PCB Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00084R - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 54Mbps
Frequency Range: 2.4GHz
Supply Voltage: 2.97V to 3.63V
Supply Current: 301mA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications
453 Series 2.4 GHz 802.11bgn Wi-Fi Bluetooth 5.2 Embedded PCB Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$5,088.00
USD
Quantity
Unit Price
800+
$6.36
Product Variant Information section