
Manufacturer Part #
453-00059C
BL653μ Micro BLE Module (Nordic nRF52833) – Integrated Antenna (Cut Tape)
Product Specification Section
Ezurio 453-00059C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Multiple Change Notification
12/17/2024 Details and Download
Description of ChangesUpdate PCB silkscreens and labels to bear Ezurio logo and/or company information; changes will cover below. Product PCB silkscreens if applicableProduct or device label or laser-etching whichever applicablePackaging labelsOther labels that are applicableReason for ChangeAs part of our rebranding efforts, changes are made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand.
Part Status:
Active
Active
Ezurio 453-00059C - Technical Attributes
Attributes Table
Module: | 802.15.4 |
Data Rate: | 2Mbps to 500kbps |
RF Band: | 2.48GHz |
Gain: | 2dB |
Sensitivity: | -96dBm |
Frequency Range: | 2.4GHz to 2.48GHz |
Supply Voltage: | 1.7V to 3.6V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$8.01
100
$7.97
150
$7.95
250
$7.92
500+
$7.85
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel
Package Style:
Module
Mounting Method:
Surface Mount