text.skipToContent text.skipToNavigation

Manufacturer Part #

450-0168C

RF Module, Sterling-LWB5, U.FL, Cut Tape

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Date Code:
Product Specification Section
Ezurio 450-0168C - Technical Attributes
Attributes Table
Data Rate: 433.3Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -87dBm
Frequency Range: 2.4GHz to 5.835GHz
Supply Voltage: 3.2V to 3.6V
Supply Current: 320mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 47
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Features & Applications
RF Module, Sterling-LWB5, U.FL
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$7,947.50
USD
Quantity
Unit Price
50
$32.14
100+
$31.79