text.skipToContent text.skipToNavigation

Manufacturer Part #

MLPF-WB55-02E3

2.4 GHz 100 MHz 1.2dB Surface Mount Low Pass RF Filter - SMD-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics MLPF-WB55-02E3 - Technical Attributes
Attributes Table
FilterType: Low Pass
Insertion Loss-Max: 1.2dB
3dB Bandwidth-Min: 100MHz
Center Frequency-Nom: 2.4GHz
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
5,000
$0.133
10,000
$0.132
15,000
$0.131
20,000
$0.13
25,000+
$0.128