Manufacturer Part #
MLPF-WB55-01E3
RF FILTER LOW PASS 2.45GHZ 6SMD
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:CSP-6 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics MLPF-WB55-01E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics MLPF-WB55-01E3 - Technical Attributes
Attributes Table
No of Filters: | 1 |
Insertion Loss-Max: | 1.1dB |
Attenuation@ Min Freq: | 40dB |
Attenuation@ Max Freq: | 42dB |
Operating Temp Range: | -40°C to +105°C |
Package Style: | CSP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
5,000
$0.161
10,000
$0.158
15,000
$0.157
20,000
$0.155
25,000+
$0.151
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Web Price: $0.161 / Stock: 0 Qty: 5,000+$0.161 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.161 / Stock: 35,000 Qty: 5,000+$0.161 Stock: 35,000
- ReelSelected Variant Qty: 5,000+ / Web Price: $0.161 / Stock: 0 Qty: 5,000+$0.161 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.161 / Stock: 0 Qty: 5,000+$0.161 Stock: 0
Package Qty:
5000 per Reel
Package Style:
CSP-6
Mounting Method:
Surface Mount