Manufacturer Part #
LP0805A1119ASTR
LP Series 1119 MHz 36 MHz Bw 30 / 20 dB Att. Thin Film Harmonic Low Pass Filter
Product Specification Section
KYOCERA AVX LP0805A1119ASTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX LP0805A1119ASTR - Technical Attributes
Attributes Table
Insertion Loss-Max: | 0.4dB |
3dB Bandwidth-Min: | 36MHz |
Attenuation@ Min Freq: | 20dB |
Attenuation@ Max Freq: | 30dB |
Center Frequency-Nom: | 1101MHz to 1137MHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount