text.skipToContent text.skipToNavigation

Manufacturer Part #

LFL152G45TC1A219

LFL15 Series 2450 MHz 0.45 dB Loss SMT Chip Multilayer LC Filter - 0402

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LFL152G45TC1A219 - Technical Attributes
Attributes Table
Insertion Loss-Max: 0.45dB
3dB Bandwidth-Min: 50Hz
Center Frequency-Nom: 2450MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$296.00
USD
Quantity
Unit Price
10,000
$0.0296
20,000
$0.0291
30,000
$0.0288
40,000
$0.0286
50,000+
$0.028
Product Variant Information section