text.skipToContent text.skipToNavigation

Manufacturer Part #

LFB215G12SG8A183

LFB Series 5125 MHz 225 MHz Bw 1.5 dB Loss Chip Multilayer LC Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LFB215G12SG8A183 - Technical Attributes
Attributes Table
Insertion Loss-Max: 1.5dB
3dB Bandwidth-Min: 225MHz
Center Frequency-Nom: 5125MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$408.00
USD
Quantity
Unit Price
4,000
$0.102
8,000
$0.10
12,000
$0.099
16,000
$0.0983
20,000+
$0.096
Product Variant Information section