Manufacturer Part #
LFB213G60SG8B831
3600 MHz 32 dB min 50 Ohms Surface Mount Signal Conditioning
Product Specification Section
Murata LFB213G60SG8B831 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LFB213G60SG8B831 - Technical Attributes
Attributes Table
Center Frequency-Nom: | 3600MHz |
3dB Bandwidth-Min: | 300MHz |
Attenuation@ Min Freq: | 32dB |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.102
8,000
$0.10
12,000
$0.099
16,000
$0.0983
20,000+
$0.096
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel