Manufacturer Part #
LFB2H2G45SG7A134
LFB2H Series 2450 MHz 50 Ohm 1.7 dB Loss Surface Mount Multilayer Chip Filter
Product Specification Section
Murata LFB2H2G45SG7A134 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LFB2H2G45SG7A134 - Technical Attributes
Attributes Table
Center Frequency-Nom: | 2450MHz |
Insertion Loss-Max: | 1.7dB |
3dB Bandwidth-Min: | 50MHz |
Attenuation@ Max Freq: | 20dB |
Attenuation@ Min Freq: | 25dB |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.138
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount