LFB215G51SG8A132 in Reel by Murata | Band Pass | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LFB215G51SG8A132

LFB Series 5.512 GHz 363 MHz Bw 1.9 dB Loss 15 dB Att (min) Bandpass Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LFB215G51SG8A132 - Technical Attributes
Attributes Table
Center Frequency-Nom: 5512MHz
Insertion Loss-Max: 1.9dB
3dB Bandwidth-Min: 363MHz
Attenuation@ Min Freq: 15dB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$386.40
USD
Quantity
Unit Price
4,000
$0.0966
8,000
$0.095
12,000
$0.094
16,000
$0.0933
20,000+
$0.0912
Product Variant Information section