Manufacturer Part #
LFB212G45SG8A166
LFB Series 2.45 GHz 50 MHz Bw 1.4 dB Loss 30 dB Att (min) Bandpass Filter
Product Specification Section
Murata LFB212G45SG8A166 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LFB212G45SG8A166 - Technical Attributes
Attributes Table
Center Frequency-Nom: | 2450MHz |
Insertion Loss-Max: | 1.4dB |
3dB Bandwidth-Min: | 50MHz |
Attenuation@ Min Freq: | 30dB |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.102
8,000
$0.10
12,000
$0.099
16,000
$0.0983
20,000+
$0.096
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount