text.skipToContent text.skipToNavigation

Manufacturer Part #

LFB182G45SG9B740

LFB Series 2450 MHz 1.8 dB Loss 50 MHz Bw Multilayer LC Bandpass Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LFB182G45SG9B740 - Technical Attributes
Attributes Table
Center Frequency-Nom: 2450MHz
Attenuation@ Max Freq: 34dB
Attenuation@ Min Freq: 27dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$296.80
USD
Quantity
Unit Price
4,000
$0.0742
8,000
$0.0729
12,000
$0.0722
16,000
$0.0717
20,000+
$0.0701
Product Variant Information section