Manufacturer Part #
LFB182G45CGFD436
LFB18 Series 2.45 GHz 50 Ohm 2.6 dB Surface Mount Band Pass Filter
Product Specification Section
Murata LFB182G45CGFD436 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LFB182G45CGFD436 - Technical Attributes
Attributes Table
Center Frequency-Nom: | 2.45GHz |
Insertion Loss-Max: | 2.6dB |
3dB Bandwidth-Min: | 100MHz |
Impedance: | 50Ω |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0781
8,000
$0.0768
12,000
$0.076
16,000
$0.0755
20,000+
$0.0738
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount