text.skipToContent text.skipToNavigation

Manufacturer Part #

LFB182G45BG5D920

LFB182 Series 2.45 GHz 50 Ohm 1.8 dB Surface Mount Balanced Filter - SMD-6

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LFB182G45BG5D920 - Technical Attributes
Attributes Table
Center Frequency-Nom: 2450MHz
Insertion Loss-Max: 1.8dB
Attenuation@ Min Freq: 25dB
Impedance: 50Ω
VSWR: 2.4
Rated Power: 500mW
Operating Temp Range: -40°C to +85°C
Dimension: 1.6 x 0.8 x 0.65 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$500.00
USD
Quantity
Unit Price
4,000
$0.125
8,000
$0.124
12,000
$0.123
16,000+
$0.122
Product Variant Information section