MMG20241HT1 in Reel by NXP | RF Power Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMG20241HT1

RF Power Amplifier Operating in the 450 to 3800 MHz Freq. Range

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MMG20241HT1 - Technical Attributes
Attributes Table
RF Type: General Purpose
Frequency Range: 0.45GHz to 3.8GHz
Supply Current: 78mA
Supply Voltage: 5V
P1dB: 23.9dBm
Noise Figure: 2.1dB
Gain: 17.8dB
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$3,760.00
USD
Quantity
Unit Price
1,000+
$1.88
Product Variant Information section