Manufacturer Part #
BGA123N6E6327XTSA1
RF Amplifier IC 1.55GHz to 1.615GHz 1.45 mA 6-XFDFN Surface mount
Product Specification Section
Infineon BGA123N6E6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BGA123N6E6327XTSA1 - Technical Attributes
Attributes Table
RF Type: | GPS |
Frequency Range: | 1550MHz to 1615MHz |
Supply Current: | 1.45mA |
Supply Voltage: | 1.1V to 2.8V |
P1dB: | -12dBm |
Noise Figure: | 0.75dB |
Gain: | 19dB |
Power Dissipation: | 60mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSNP-6-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Package Style:
TSNP-6-2
Mounting Method:
Surface Mount