text.skipToContent text.skipToNavigation

Manufacturer Part #

BGU6104,147

BGU6104 Series 4 GHz Wideband Silicon Amplifier MMIC - HXSON-6EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BGU6104,147 - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 5V
Supply Current: 40mA to 50mA
P1dB: 13dBm
Noise Figure: 0.8dB
Gain: 16.5dB
Frequency Range: 4GHz
Package Style:  HXSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,825.00
USD
Quantity
Web Price
5,000+
$0.565
Product Variant Information section