text.skipToContent text.skipToNavigation

Manufacturer Part #

BGU6102,147

BGU6102 Series 5 V 40 MHz - 4 GHz Wideband Low-Noise Amplifier MMIC - HXSON-6

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BGU6102,147 - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 5V
Supply Current: 40mA
P1dB: 9.5dBm
Noise Figure: 11.5dB
Gain: 19dB
Frequency Range: 0GHz to 4GHz
Package Style:  XSON-6
Mounting Method: Surface Mount
Features & Applications

The BGU6102,147 is a Wideband silicon low-noise amplifier. Its core supply voltage ranges from 1.5 V to 5 V.

Features:

  • Supply voltage range from 1.5 V to 5 V
  • Current range:
    • 20 mA at 3 V
    • 40 mA at 5 V
  • NFmin of 0.7 dB
  • Applicable between 40 MHz and 4 GHz
  • Integrated temperature-stabilized bias for easy design
  • Bias current configurable with external resistor
  • Power-down mode current consumption < 6 µA
  • ESD protection on all pins up to 3 kV HBM
  • Small 6-pin leadless package 2.0 mm x 1.3 mm x 0.35 mm

Applications:

  • FM radio
  • RKE, TPMS
  • Mobile TV, CMMB
  • AMR, ZigBee, Bluetooth
  • ISM
  • WiFi, WLAN (2.4 GHz)
  • Wireless security
  • Low current applications

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,475.00
USD
Quantity
Unit Price
5,000+
$0.495
Product Variant Information section