Manufacturer Part #
MICRF220AYQS
MICRF220 Series 20 kbps 4.3 mA ASK/OOK Receiver with RSSI and Squelch - QSOP-16
Microchip MICRF220AYQS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:March 16, 2023: Issued initial notification.May 03, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 05, 2023.Description of Change:Qualification of STAR as an additional final test site for MICRF219AAYQS, MICRF219AYQS, MICRF220AYQS, MICRF219AAYQS-TR, MICRF219AYQS-TR, MICRF220AYQS-TR, and SPN111001Y-TR catalog part numbers (CPN) available in 16L QSOP (.150in) package.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve manufacturability and on-time delivery performance by qualifying STAR as an additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:June 05, 2023 (date code: 2323)Time Table Summary: See attached
Part Status:
Microchip MICRF220AYQS - Technical Attributes
Frequency Range: | 300MHz to 450MHz |
Data Rate: | 20kbps |
Supply Current: | 4.3mA |
Supply Voltage: | 3V to 3.6V |
Sensitivity: | -110dBm |
Package Style: | QSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
The MICRF220AYQS TR is a part of MICRF220A series having 3 V, 4.3 mA supply current ASK/OOK Receiver with Auto-Poll RSSI, and Squelch Receiver ICs.
The MICRF220 is a superheterodyne, image-reject, RF receiver with automatic gain control, ASK/OOK demodulator, analog RSSI output, and integrated squelch features. It only requires a crystal and a minimum number of external components to implement. The MICRF219A is ideal for low-cost, low-power, RKE, TPMS, and remote actuation applications.
Features:
- –110dBm sensitivity at 1kbps with 0.1% BER
- Auto-polling mode with bit checking
- Supports bit rates up to 20kbps at 433.92MHz
- 25dB image-reject mixer
- No IF filter required
- 60dB analog RSSI output range
- 3.0V to 3.6V supply voltage range
- 4.3mA supply current at 315MHz
- 6.0mA supply current at 434MHz
- 13μA supply current in sleep mode
- 0.1μA supply current in shutdown mode
- 16-pin QSOP package (4.9mm x 6.0mm)
- −40°C to +105°C temperature range
- 3kV HBM ESD Rating
View the available MICRF220 series Receiver ICs
Available Packaging
Package Qty:
98 per Tube
Package Style:
QSOP-16
Mounting Method:
Surface Mount