text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF213AYQS

MICRF213 Series 7.2 kbps 3.9 mA SMT QwikRadio® 315 MHz Receiver - QSOP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MICRF213AYQS - Technical Attributes
Attributes Table
Frequency Range: 300MHz to 350MHz
Data Rate: 7.2kbps
Supply Current: 3.9mA
Supply Voltage: 3V to 3.6V
Sensitivity: -110dBm
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Dimension: 4.9 x 3.91 x 1.47 mm
Package Style:  QSOP-16
Mounting Method: Surface Mount
Features & Applications

The MICRF213AYQS is a 3.3V 315 MHz QwikRadio Receiver available in 16-Pin QSOP package .

The MICRF213 functions as a super-heterodyne receiver for OOK and ASK modulation up to 7.2kbps.
The down-conversion mixer also provides image rejection. All post-detection data filtering is provided on the MICRF213. The user need only configure the device with a set of easily determined values, based upon data rate, code modulation format, and desired duty-cycle operation .

Product Features :

  • Up to –110dBm sensitivity, 1kbps and BER 10E-02
  • Image Rejection Mixer
  • Frequency from 300MHz to 350MHz
  • Low current consumption: 3.9mA
  • Analog RSSI Output
  • No IF filter required
  • Excellent selectivity and noise rejection
  • Low external part count
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
392
Factory Lead Time:
8 Weeks
Minimum Order:
294
Multiple Of:
98
Total
$805.56
USD
Quantity
Unit Price
1
$2.88
20
$2.82
75
$2.78
200
$2.74
750+
$2.66
Product Variant Information section