
Manufacturer Part #
MICRF211AYQS-TR
MICRF211 Series 10 kbps 6 mA SMt QwikRadio® 433.92 MHz Receiver - QSOP-16
Product Specification Section
Microchip MICRF211AYQS-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MICRF211AYQS-TR - Technical Attributes
Attributes Table
Frequency Range: | 380MHz to 450MHz |
Data Rate: | 10kbps |
Supply Current: | 6mA |
Supply Voltage: | 3V to 3.6V |
Sensitivity: | -110dBm |
Package Style: | QSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,500+
$2.66
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QSOP-16
Mounting Method:
Surface Mount