CLRC66302HN,118 in Reel by NXP | Receiver ICs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CLRC66302HN,118

CLRC663 Series 5.5 V 27.12 MHz Read/Write Surface Mount RFID - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP CLRC66302HN,118 - Technical Attributes
Attributes Table
No of Terminals: 32
Moisture Sensitivity Level: 1
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$35,700.00
USD
Quantity
Unit Price
6,000+
$5.95
Product Variant Information section