text.skipToContent text.skipToNavigation

Manufacturer Part #

82V2082PFG

3.3V DUAL LH LIU

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 82V2082PFG - Technical Attributes
Attributes Table
Supply Voltage: 3.13V to 3.47V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$1,165.95
USD
Quantity
Web Price
45+
$25.91
Product Variant Information section