
Manufacturer Part #
STUW81300TR
Wideband RF/microwave PLL Fractional/integer freq. synthesizer, Integ. VCOs LDOs
Product Specification Section
STMicroelectronics STUW81300TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STUW81300TR - Technical Attributes
Attributes Table
Frequency Range: | 16Hz |
Supply Voltage: | 3V to 5.4V |
Package Style: | VFQFPN-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$10.36
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VFQFPN-36
Mounting Method:
Surface Mount