MC1496DR2G in Reel by onsemi | Modulators / Demodulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC1496DR2G

MC1496 Series 10 MHz 12 V 33 mW Balanced Modulators / Demodulators - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
onsemi MC1496DR2G - Technical Attributes
Attributes Table
Operating Frequency: 10MHz
Supply Voltage: 12V
Power Dissipation: 33mW
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC1496DR2G is a balanced Modulator and Demodulator; available in SOIC-14 package.

Features:

  • Excellent Carrier Suppression −65 dB typ @ 0.5 MHz −50 dB typ @ 10 MHz
  • Adjustable Gain and Signal Handling
  • Balanced Inputs and Outputs
  • High Common Mode Rejection −85 dB Typical
  • This Device Contains 8 Active Transistors
  • Pb−Free Package is Available
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$300.00
USD
Quantity
Unit Price
2,500
$0.12
5,000
$0.119
10,000
$0.117
37,500+
$0.114
Product Variant Information section