Manufacturer Part #
F1162NBGI8
RF MIXER 0.35 UM SIGE BICMOS
Product Specification Section
Renesas F1162NBGI8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas F1162NBGI8 - Technical Attributes
Attributes Table
Type: | Down Converter |
Operating Frequency: | 2.3GHz to 2.7GHz |
Conversion Gain: | 8.9dB |
Supply Voltage: | 4.75V to 5.25V |
Noise Figure: | 9.9dB |
Supply Current: | 330mA |
Power Dissipation: | 2.2W |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | VFQFPN-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$7.56
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VFQFPN-36
Mounting Method:
Surface Mount