text.skipToContent text.skipToNavigation

Manufacturer Part #

AP.10G.01

RF ANT 1.575GHZ CER PATCH SLD

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas AP.10G.01 - Technical Attributes
Attributes Table
Frequency Range: 1574.397MHz to 1576.443MHz
Supply Voltage: 1.5V to 3.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$3,647.50
USD
Quantity
Unit Price
250+
$14.59
Product Variant Information section