MC12026ADR2G in Reel by onsemi | Dividers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC12026ADR2G

MC12026 Series 1.1 GHz 5 V 4 mA Dual Modulus Prescaler Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC12026ADR2G - Technical Attributes
Attributes Table
Frequency Range: 1.1GHz
Supply Voltage: 4.5V to 5.5V
Supply Current: 4mA to 5.3mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,125.00
USD
Quantity
Unit Price
2,500+
$2.45
Product Variant Information section